Part Details for AD626AN by Analog Devices Inc
Overview of AD626AN by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD626AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$4.3680 / $8.7360 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 3 |
|
$6.2775 / $12.5550 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 1 |
|
$8.4000 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 24 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 22 |
|
$7.8120 / $11.7180 | Buy Now |
|
Rochester Electronics | AD626 - Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3242 |
|
$5.5800 / $6.5600 | Buy Now |
|
ComSIT USA | SINGLE SUPPLY DIFFERENTIAL AMPLIFIER Instrumentation Amplifier, 1 Func, 2500uV Offset-Max, 0.1MHz Band Width, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for AD626AN
AD626AN CAD Models
AD626AN Part Data Attributes:
|
AD626AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD626AN
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 2500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.22 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
Alternate Parts for AD626AN
This table gives cross-reference parts and alternative options found for AD626AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD626AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD626BN | IC INSTRUMENTATION AMPLIFIER, 2500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Instrumentation Amplifier | Analog Devices Inc | AD626AN vs AD626BN |
AD626ANZ | Low Cost, Single-Supply Differential Amplifier | Analog Devices Inc | AD626AN vs AD626ANZ |