Part Details for AD63-1236BK by Quantum Storage Systems
Overview of AD63-1236BK by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD63-1236BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC3042
|
Newark | Shelving, Add-On Kit, Black, 4Shelves, Shelving Unit Type:Open Shelving, Height:63", Width:12", Length:36", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 63-1236Bk Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD63-1236BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$337.9800 | Buy Now |