Part Details for AD630SD/883B by Analog Devices Inc
Overview of AD630SD/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD630SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD630SD/883B-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-CDIP Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
7330 In Stock |
|
$124.6600 | Buy Now |
DISTI #
AD630SD/883B-ND
|
DigiKey | IC MOD/DEMOD BAL 2MHZ 20-CDIP Min Qty: 3 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | MODULATOR/DEMODULATOR IC Min Qty: 1 Package Multiple: 1 | 437 |
|
$121.4500 / $208.0700 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Rochester Electronics | Balanced Modulator/Demodulator RoHS: Not Compliant Status: Active Min Qty: 1 | 8275 |
|
$106.9800 / $125.8600 | Buy Now |
|
Chip1Cloud | Balanced Modulator/Demodulator | IC MOD/DEMOD BAL 2MHZ 20-CDIP | 1000 |
|
RFQ |
Part Details for AD630SD/883B
AD630SD/883B CAD Models
AD630SD/883B Part Data Attributes:
|
AD630SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD630SD/883B
Analog Devices Inc
Balanced Modulator/Demodulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD630SD/883B
This table gives cross-reference parts and alternative options found for AD630SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD630SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD630JNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD/883B vs AD630JNZ |
AD630ADZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD/883B vs AD630ADZ |
AD630KNZ | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD/883B vs AD630KNZ |
AD630SD | Balanced Modulator/Demodulator | Analog Devices Inc | AD630SD/883B vs AD630SD |