Part Details for AD6622AS by Analog Devices Inc
Overview of AD6622AS by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AD6622AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 104 |
|
$37.8624 / $47.3280 | Buy Now | |
|
Quest Components | 32 |
|
$40.2288 / $47.3280 | Buy Now | |
|
Rochester Electronics | Four-Channel, 75 MSPS Digital Transmit Signal Processor (Tsp) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11725 |
|
$29.5800 / $34.8000 | Buy Now |
Part Details for AD6622AS
AD6622AS CAD Models
AD6622AS Part Data Attributes
|
AD6622AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6622AS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP128, METRIC, QFP-128, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |