Part Details for AD6676BCBZRL by Analog Devices Inc
Overview of AD6676BCBZRL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6676BCBZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD6676BCBZRLCT-ND
|
DigiKey | CTSD BPO ADC 100 MHZ BW Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1873 In Stock |
|
$250.7125 / $287.6600 | Buy Now |
DISTI #
584-AD6676BCBZRL
|
Mouser Electronics | RF Receiver Wideband IF Receiver Subsystem RoHS: Compliant | 0 |
|
$250.7000 | Order Now |
DISTI #
V72:2272_06210452
|
Arrow Electronics | RF Receiver 1.1V/2.5V 80-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2045 Container: Cut Strips | Americas - 1090 |
|
$269.2100 / $296.6700 | Buy Now |
|
Analog Devices Inc | CTSD BP ADC 100 MHz BW Min Qty: 1 Package Multiple: 2000 | 78375 |
|
$186.1800 / $287.6600 | Buy Now |
DISTI #
26616302
|
Verical | RF Receiver 1.1V/2.5V 80-Pin WLCSP T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 78000 |
|
$263.9079 | Buy Now |
DISTI #
55233762
|
Verical | RF Receiver 1.1V/2.5V 80-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 1090 |
|
$269.2100 / $296.6700 | Buy Now |
|
Rochester Electronics | AD6676 - Wideband IF Receiver Subsystem RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
$248.6200 / $292.5000 | Buy Now |
Part Details for AD6676BCBZRL
AD6676BCBZRL CAD Models
AD6676BCBZRL Part Data Attributes:
|
AD6676BCBZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6676BCBZRL
Analog Devices Inc
Wideband IF Receiver Subsystem
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | CB-80-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 4.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.04 mm |