-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision ±10 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD688ARWZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6765
|
Newark | Volt Ref, 10V, Wsoic-16, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ad688 Series, Reference Voltage Min:9.996V, Reference Voltage Max:10.004V, Initial Accuracy:4Mv, Temperature Coefficient:8Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices AD688ARWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$29.3600 / $45.2000 | Buy Now |
|
Analog Devices Inc | High Performance +/-10V Refere Package Multiple: 1 | 49 |
|
$20.6100 / $45.9500 | Buy Now |
DISTI #
AD688ARWZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 21 | 0 |
|
$30.7200 / $34.2300 | Buy Now |
|
Win Source Electronics | High Precision 10 V Reference | IC VREF SERIES +-10V 16SOIC | 971 |
|
$42.7143 / $64.0714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD688ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD688ARWZ
Analog Devices Inc
High Precision ±10 V Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | -10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.004 V | |
Output Voltage-Min | 9.996 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD688ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD688ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460DCS8-10#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | AD688ARWZ vs LT1460DCS8-10#TRPBF |
REF02CSA+G107 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | AD688ARWZ vs REF02CSA+G107 |
ADR01WARZ-RL | Analog Devices Inc | Check for Price | Ultracompact, Precision 10.0 V Voltage Reference | AD688ARWZ vs ADR01WARZ-RL |
REF02CSA-TG107 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | AD688ARWZ vs REF02CSA-TG107 |
REF01HPZ | Analog Devices Inc | $4.6387 | +10V Precision Voltage Reference | AD688ARWZ vs REF01HPZ |
LT1460DCS8-10#PBF | Analog Devices Inc | $4.1820 | Micropower Precision Series Reference Family | AD688ARWZ vs LT1460DCS8-10#PBF |
REF5010AIDGKR | Texas Instruments | $2.3653 | 10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-VSSOP -40 to 125 | AD688ARWZ vs REF5010AIDGKR |
ADR01BRZ | Analog Devices Inc | $5.4776 | Ultracompact, Precision 10.0 V Voltage Reference | AD688ARWZ vs ADR01BRZ |
ADR01BKSZ-REEL7 | Analog Devices Inc | $4.7488 | Ultracompact, Precision 10.0 V Voltage Reference | AD688ARWZ vs ADR01BKSZ-REEL7 |
LT1460DCS8-10#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | AD688ARWZ vs LT1460DCS8-10#TRPBF |