-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Loop-Powered 4-20 mA Sensor Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD693AD-ND
|
DigiKey | IC SGNL COND 4-20MA TX 20-CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
23 In Stock |
|
$75.5875 / $88.0900 | Buy Now |
DISTI #
584-AD693AD
|
Mouser Electronics | Instrumentation Amplifiers 4-20MA SENSOR/TRANSMITTER RoHS: Not Compliant | 37 |
|
$76.2700 / $81.0100 | Buy Now |
DISTI #
A01:0375_00111912
|
Arrow Electronics | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin SBCDIP Tube Min Qty: 8 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2403 | Asia - 38 |
|
$70.0400 / $76.3100 | Buy Now |
DISTI #
V36:1790_06211093
|
Arrow Electronics | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin SBCDIP Tube Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks Date Code: 2136 | Americas - 7 |
|
$68.9500 / $73.2300 | Buy Now |
|
Analog Devices Inc | 4-20MA SENSOR/TRANSMITTER Min Qty: 1 Package Multiple: 1 | 252 |
|
$56.2700 / $88.0900 | Buy Now |
DISTI #
77911686
|
Verical | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin SBCDIP Tube Min Qty: 8 Package Multiple: 1 | Americas - 38 |
|
$70.0400 / $76.3100 | Buy Now |
DISTI #
62833554
|
Verical | Sensor and Detector Interface 36V 3-Wire Interface 20-Pin SBCDIP Tube Min Qty: 7 Package Multiple: 7 Date Code: 2136 | Americas - 7 |
|
$78.3001 | Buy Now |
|
Chip1Cloud | IC SGNL COND 4-20MA TX 20-CDIP | 2500 |
|
RFQ | |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD693AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD693AD
Analog Devices Inc
Loop-Powered 4-20 mA Sensor Transmitter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | D-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |