-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TRANSMITTER 4-20MA 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9353
|
Newark | Current Transmitter, 4-20/0-20 Ma, Wsoic, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD694ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.0800 / $21.0800 | Buy Now |
DISTI #
505-AD694ARZ-REELCT-ND
|
DigiKey | IC TRANSMITTER 4-20MA 16-SOIC Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2522 In Stock |
|
$13.6552 / $20.2700 | Buy Now |
DISTI #
584-AD694ARZ-R
|
Mouser Electronics | Instrumentation Amplifiers AD694AR IC RoHS: Compliant | 5004 |
|
$13.7200 / $20.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-16-300mil ADC/DAC - Specialized ROHS | 480 |
|
$9.5510 / $12.3696 | Buy Now |
DISTI #
4019217
|
element14 Asia-Pacific | CURRENT TRANSMITTER, 4-20/0-20 MA, WSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$14.4443 / $21.3442 | Buy Now |
DISTI #
4019217RL
|
element14 Asia-Pacific | CURRENT TRANSMITTER, 4-20/0-20 MA, WSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$14.4443 / $19.6888 | Buy Now |
DISTI #
4019217RL
|
Farnell | CURRENT TRANSMITTER, 4-20/0-20 MA, WSOIC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$14.9300 / $18.4408 | Buy Now |
DISTI #
4019217
|
Farnell | CURRENT TRANSMITTER, 4-20/0-20 MA, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$14.9300 / $19.9900 | Buy Now |
|
Sense Electronic Company Limited | SOP@ | 3000 |
|
RFQ | |
|
Win Source Electronics | IC TRANSMITTER 4-20MA 16-SOIC | 22210 |
|
$9.7980 / $14.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694ARZ-REEL
Analog Devices Inc
IC TRANSMITTER 4-20MA 16-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |