Telecommunication Circuits
AD7013ARS
Analog Devices Inc
Description: IC SPECIALTY TELECOM CIRCUIT, PDSO28, SSOP-28, Telecom IC:Other

Overview of AD7013ARS by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for AD7013ARS by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RF/BASEBAND CIRCUIT, 28 Pin, Plastic, SOP 250
  • 1 $14.0625
  • 87 $10.9375
  • 184 $10.0000
$10.0000 / $14.0625 Buy Now
Quest Components RF/BASEBAND CIRCUIT, 28 Pin, Plastic, SOP 29
  • 1 $13.5000
  • 7 $12.0000
  • 22 $11.1000
$11.1000 / $13.5000 Buy Now
Quest Components RF/BASEBAND CIRCUIT, 28 Pin, Plastic, SOP 6
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now

CAD Models for AD7013ARS by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7013ARS by Analog Devices Inc

AD7013ARS
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. AD7013ARS
    Analog Devices Inc
    IC SPECIALTY TELECOM CIRCUIT, PDSO28, SSOP-28, Telecom IC:Other
    VS

Related Parts for AD7013ARS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7013ARS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7013ARS by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7013ARS would you like to use for your alert(s)?
  • Please alert me when AD7013ARS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7013ARS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7013ARS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7013ARS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7013ARS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7013ARS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: