-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoampere Input Current Quad Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$7.6400 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD704AR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704AR-16
Analog Devices Inc
Picoampere Input Current Quad Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00027 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD704AR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704AR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704JRZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16 vs AD704JRZ-16 |
AD704ARZ-16 | Picoampere Input Current Quad Bipolar Op Amp | Analog Devices Inc | AD704AR-16 vs AD704ARZ-16 |
AD704AR-16-REEL7 | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16 vs AD704AR-16-REEL7 |
AD704JR-16-REEL | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD704AR-16 vs AD704JR-16-REEL |