-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoampere Input Current Quad Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD704JNZ | Analog Devices | DC PRECISION QUAD OP AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9359
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD704JNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.4800 / $15.1800 | Buy Now |
DISTI #
AD704JNZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
468 In Stock |
|
$8.9500 / $17.6800 | Buy Now |
DISTI #
584-AD704JNZ
|
Mouser Electronics | Precision Amplifiers DC PRECISION QUAD OP AMP RoHS: Compliant | 0 |
|
$10.4800 / $15.1800 | Order Now |
|
Analog Devices Inc | DC PRECISION QUAD OP AMP Package Multiple: 25 | 394 |
|
$8.9500 / $17.6800 | Buy Now |
DISTI #
26646775
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 300 |
|
$9.7190 | Buy Now |
DISTI #
81422511
|
Verical | Op Amp Quad Low Power Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 18 |
|
$19.3452 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 250UV OFFSET-MAX, BIPOLAR, PDIP14 | 12 |
|
$9.0120 / $13.5180 | Buy Now |
|
Rochester Electronics | AD704 - Picoampere Input Current Quad Bipolar Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$8.8800 / $10.4400 | Buy Now |
DISTI #
AD704JNZ
|
TME | IC: operational amplifier, 800kHz, Ch: 4, DIP14, ±2÷18VDC,4÷36VDC Min Qty: 1 | 5 |
|
$12.7000 / $15.9000 | Buy Now |
DISTI #
C1S103100530063
|
Chip1Stop | OP Amp Quad GP ±18V 14-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 27 |
|
$10.1000 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD704JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704JNZ
Analog Devices Inc
Picoampere Input Current Quad Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00027 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD704JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704JN | IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | AD704JNZ vs AD704JN |