Part Details for AD706AR by Rochester Electronics LLC
Overview of AD706AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD706ARZ-REEL | Analog Devices | DC PRECISION DUAL OP AMP | |
AD706ARZ-REEL7 | Analog Devices | DUAL PRECISION OP AMP, IC | |
AD706ARZ | Analog Devices | DC PRECISION DUAL OP AMP |
Part Details for AD706AR
AD706AR CAD Models
AD706AR Part Data Attributes
|
AD706AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD706AR
Rochester Electronics LLC
DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Width | 3.9 mm |
Alternate Parts for AD706AR
This table gives cross-reference parts and alternative options found for AD706AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD706AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD706ARZ-REEL7 | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706AR vs AD706ARZ-REEL7 |
AD706AR | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706AR vs AD706AR |
AD706ARZ | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD706AR vs AD706ARZ |
AD706ARZ | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706AR vs AD706ARZ |
AD706ARZ-REEL | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706AR vs AD706ARZ-REEL |
AD706AR-REEL | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706AR vs AD706AR-REEL |