Part Details for AD706ARZ-REEL by Analog Devices Inc
Overview of AD706ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD706ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6770
|
Newark | Op-Amp, 800Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD706ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1256 |
|
$5.0200 / $8.8500 | Buy Now |
DISTI #
AD706ARZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7212 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-AD706ARZ-R
|
Mouser Electronics | Precision Amplifiers DC PRECISION DUAL OP AMP RoHS: Compliant | 8829 |
|
$4.6400 / $8.5100 | Buy Now |
|
Analog Devices Inc | DC PRECISION DUAL OP AMP Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.6480 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 800KHZ 8SOIC | 693 |
|
RFQ | |
DISTI #
4019450RL
|
element14 Asia-Pacific | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1256 |
|
$4.8730 / $8.0728 | Buy Now |
DISTI #
4019450
|
element14 Asia-Pacific | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1256 |
|
$4.8730 / $8.9315 | Buy Now |
DISTI #
4019450
|
Farnell | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1256 |
|
$4.9286 / $8.5935 | Buy Now |
DISTI #
4019450RL
|
Farnell | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1256 |
|
$4.9286 / $7.7721 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 800KHZ 8SOIC | 40020 |
|
$7.7620 / $11.6420 | Buy Now |
Part Details for AD706ARZ-REEL
AD706ARZ-REEL CAD Models
AD706ARZ-REEL Part Data Attributes
|
AD706ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD706ARZ-REEL
Analog Devices Inc
Dual Picoampere Input Current Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD706ARZ-REEL
This table gives cross-reference parts and alternative options found for AD706ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD706ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD706AR | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD706ARZ-REEL vs AD706AR |
AD706AR-REEL | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706ARZ-REEL vs AD706AR-REEL |
AD706ARZ | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706ARZ-REEL vs AD706ARZ |
AD706ARZ-REEL | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD706ARZ-REEL vs AD706ARZ-REEL |
AD706ARZ | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD706ARZ-REEL vs AD706ARZ |
AD706AR-REEL7 | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD706ARZ-REEL vs AD706AR-REEL7 |