-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Picoampere Input Current Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6772
|
Newark | Op-Amp, 800Khz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD706JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$8.9200 / $13.0400 | Buy Now |
DISTI #
AD706JNZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
407 In Stock |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
584-AD706JNZ
|
Mouser Electronics | Precision Amplifiers DC PRECISION DUAL OP AMP RoHS: Compliant | 702 |
|
$7.4900 / $11.3700 | Buy Now |
|
Analog Devices Inc | DC PRECISION DUAL OP AMP Min Qty: 1 Package Multiple: 50 | 150 |
|
$6.4494 / $11.3700 | Buy Now |
|
Rochester Electronics | AD706 - Dual Picoampere Input Current Bipolar Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$5.8600 / $6.9000 | Buy Now |
DISTI #
AD706JNZ
|
TME | IC: operational amplifier, 800kHz, Ch: 2, DIP8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 1 |
|
$10.5600 / $14.8200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 800kHz, Channels: 2, DIP8 | 150 |
|
RFQ | |
DISTI #
4019452
|
element14 Asia-Pacific | OP-AMP, 800KHZ, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 219 |
|
$6.8032 / $11.9331 | Buy Now |
DISTI #
4019452
|
Farnell | OP-AMP, 800KHZ, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 219 |
|
$6.5062 / $11.2017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD706JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD706JNZ
Analog Devices Inc
Dual Picoampere Input Current Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD706JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD706JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD706KN | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD706JNZ vs AD706KN |
AD706AQ | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD706JNZ vs AD706AQ |