Part Details for AD706JRZ-REEL7 by Analog Devices Inc
Overview of AD706JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD706JRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9361
|
Newark | Op-Amp, 800Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD706JRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 806 |
|
$5.2700 / $8.1000 | Buy Now |
DISTI #
AD706JRZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5365 In Stock |
|
$4.2541 / $7.7900 | Buy Now |
DISTI #
584-AD706JRZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION OP AMP, IC RoHS: Compliant | 555 |
|
$4.4100 / $7.7400 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION OP AMP, IC Min Qty: 1 Package Multiple: 1000 | 1074 |
|
$4.2541 / $7.7900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 800KHZ 8SOIC | 27602 |
|
RFQ | |
|
ComSIT USA | DUAL PICOAMPERE INPUT CURRENT BIPOLAR OP AMP Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 95 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50pA Dual 800kHz 800kHz SOIC-8 Operational Amplifier ROHS | 3293 |
|
$1.7487 / $2.6869 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 2 4V~36V ±, 2V~18V 800kHz(-3dB) 0.15 V/us SOIC-8 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 3951 |
|
$1.6060 / $1.9388 | Buy Now |
DISTI #
4019456RL
|
element14 Asia-Pacific | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 806 |
|
$5.2914 / $7.3903 | Buy Now |
DISTI #
4019456
|
element14 Asia-Pacific | OP-AMP, 800KHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 806 |
|
$5.2914 / $8.1755 | Buy Now |
Part Details for AD706JRZ-REEL7
AD706JRZ-REEL7 CAD Models
AD706JRZ-REEL7 Part Data Attributes
|
AD706JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD706JRZ-REEL7
Analog Devices Inc
Dual Picoampere Input Current Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD706JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD706JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD706JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD706JR-REEL7 | DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD706JRZ-REEL7 vs AD706JR-REEL7 |
AD706JRZ-REEL | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706JRZ-REEL7 vs AD706JRZ-REEL |
AD706JR-REEL | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706JRZ-REEL7 vs AD706JR-REEL |
AD706JR-REEL7 | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706JRZ-REEL7 vs AD706JR-REEL7 |
AD706JRZ | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706JRZ-REEL7 vs AD706JRZ |
AD706JR | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706JRZ-REEL7 vs AD706JR |