-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Cost, High Speed, BiFET Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9374
|
Newark | Op-Amp, 4Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD712JRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 836 |
|
$3.4700 / $4.1000 | Buy Now |
DISTI #
AD712JRZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15879 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
584-AD712JRZ-R7
|
Mouser Electronics | Precision Amplifiers Precision, Low Cost, High Speed, BiFET Dual Op Amp RoHS: Compliant | 15139 |
|
$2.9700 / $5.1600 | Buy Now |
|
Analog Devices Inc | HIGH SPEED DUAL BIFET AMP Min Qty: 1 Package Multiple: 750 | 6689 |
|
$2.0900 / $6.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 181 |
|
$2.2324 / $5.1520 | Buy Now |
|
Quest Components | 144 |
|
$3.2200 / $6.9000 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP JFET 4MHZ 8SOIC | 5439 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOP-8 Operational Amplifier ROHS | 402 |
|
$2.2372 / $3.5664 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 61 |
|
$4.0904 / $4.5628 | Buy Now |
DISTI #
4019469RL
|
element14 Asia-Pacific | OP-AMP, 4MHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 395 |
|
$3.1190 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD712JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712JRZ-REEL7
Analog Devices Inc
Precision, Low Cost, High Speed, BiFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000025 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD712JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD712JR-REEL7 | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD712JRZ-REEL7 vs AD712JR-REEL7 |
AD712JR-REEL | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD712JRZ-REEL7 vs AD712JR-REEL |
AD712JR | Precision, Low Cost, High Speed, BiFET Dual Op Amp | Analog Devices Inc | AD712JRZ-REEL7 vs AD712JR |
AD712JRZ-REEL | DUAL OP-AMP, 4000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD712JRZ-REEL7 vs AD712JRZ-REEL |