-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Controller for Capacitance Touch Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4587
|
Newark | Programmable Controller, Spi, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD7142ACPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 449 |
|
$3.0100 / $5.2800 | Buy Now |
DISTI #
505-AD7142ACPZ-500RL7CT-ND
|
DigiKey | IC CAP TO DGTL CONV 16B 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD7142ACPZ-500R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Programmable Controller for Capacitance Touch Sensors RoHS: Compliant | 460 |
|
$2.3300 / $4.6500 | Buy Now |
|
Analog Devices Inc | Capacitance to Digital Convert Min Qty: 1 Package Multiple: 500 | 4034 |
|
$2.3373 / $4.6600 | Buy Now |
|
Rochester Electronics | AD7142 - CapTouch Programmable Controller RoHS: Compliant Status: Active Min Qty: 1 | 214 |
|
$2.1600 / $2.5400 | Buy Now |
DISTI #
4028785
|
element14 Asia-Pacific | PROGRAMMABLE CONTROLLER, SPI, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$2.3503 / $4.8841 | Buy Now |
DISTI #
4028785RL
|
element14 Asia-Pacific | PROGRAMMABLE CONTROLLER, SPI, LFCSP-EP RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$2.3503 / $3.5915 | Buy Now |
DISTI #
4028785
|
Farnell | PROGRAMMABLE CONTROLLER, SPI, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 449 |
|
$2.4075 / $4.6143 | Buy Now |
DISTI #
4028785RL
|
Farnell | PROGRAMMABLE CONTROLLER, SPI, LFCSP-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 449 |
|
$2.4075 / $3.3855 | Buy Now |
|
Flip Electronics | Stock, ship today | 500 |
|
$1.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7142ACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7142ACPZ-500RL7
Analog Devices Inc
Programmable Controller for Capacitance Touch Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VHHD-2, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7142ACPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7142ACPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7142ACPZ-REEL | Programmable Controller for Capacitance Touch Sensors | Analog Devices Inc | AD7142ACPZ-500RL7 vs AD7142ACPZ-REEL |