Part Details for AD7142ACPZ-REEL by Rochester Electronics LLC
Overview of AD7142ACPZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7142ACPZ-REEL | Analog Devices | Capacitance tp Digital Convert | |
AD7142ACPZ-1REEL | Analog Devices | Capacitance tp Digital Convert | |
AD7142ACPZ-500RL7 | Analog Devices | Capacitance to Digital Convert |
Part Details for AD7142ACPZ-REEL
AD7142ACPZ-REEL CAD Models
AD7142ACPZ-REEL Part Data Attributes
|
AD7142ACPZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7142ACPZ-REEL
Rochester Electronics LLC
SPECIALTY CONSUMER CIRCUIT, PQCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP, 32 PIN | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |