Signal Circuits
AD7143ACPZ-1500RL7
Analog Devices Inc
Description: Programmable Controller for Capacitance Touch Sensors

Overview of AD7143ACPZ-1500RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare Medical Imaging Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7991YRJZ-1500RL7 Analog Devices 12-BIT 4-CHANNEL I2C ADC IN SO
AD5060YRJZ-1500RL7 Analog Devices 16bit 1.5LSB buffered DAC in S
AD5726YRSZ-1500RL7 Analog Devices Quad 12Bit DAC 0.5 LSB INL SER

Price & Stock for AD7143ACPZ-1500RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1240
RFQ
Rochester Electronics Programmable Controller For Capacitance Touch Sensors ' RoHS: Compliant Status: Obsolete Min Qty: 1 345
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

CAD Models for AD7143ACPZ-1500RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7143ACPZ-1500RL7 by Analog Devices Inc

AD7143ACPZ-1500RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
CSP
Package Description
4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16
Pin Count
16
Manufacturer Package Code
CP-16-13
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. AD7143ACPZ-1500RL7
    Analog Devices Inc
    Programmable Controller for Capacitance Touch Sensors
    VS

Related Parts for AD7143ACPZ-1500RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7143ACPZ-1500RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7143ACPZ-1500RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7143ACPZ-1500RL7 would you like to use for your alert(s)?
  • Please alert me when AD7143ACPZ-1500RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7143ACPZ-1500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7143ACPZ-1500RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7143ACPZ-1500RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7143ACPZ-1500RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7143ACPZ-1500RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: