Part Details for AD7294-2BSUZ-RL by Analog Devices Inc
Overview of AD7294-2BSUZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7294-2BSUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 12-Bit,Multi-Channel, ADC,DAC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
Buy Now | |
|
Rochester Electronics | AD7294-2 - 12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense RoHS: Compliant Status: Active Min Qty: 1 | 3712 |
|
$14.2700 / $16.7900 | Buy Now |
Part Details for AD7294-2BSUZ-RL
AD7294-2BSUZ-RL CAD Models
AD7294-2BSUZ-RL Part Data Attributes
|
AD7294-2BSUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7294-2BSUZ-RL
Analog Devices Inc
12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TFQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | SU-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AD7294-2BSUZ-RL
This table gives cross-reference parts and alternative options found for AD7294-2BSUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7294-2BSUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7294-2BSUZ | SPECIALTY ANALOG CIRCUIT | Analog Devices Inc | AD7294-2BSUZ-RL vs AD7294-2BSUZ |