Part Details for AD7294-2BSUZ by Analog Devices Inc
Overview of AD7294-2BSUZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7294-2BSUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7294-2BSUZ-ND
|
DigiKey | IC ADC/DAC 12BIT 64TQFP Min Qty: 19 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
9141 In Stock |
|
$16.6300 | Buy Now |
DISTI #
AD7294-2BSUZ-ND
|
DigiKey | IC ADC/DAC 12BIT 64TQFP Min Qty: 19 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | AD7294-2 - 12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense RoHS: Compliant Status: Active Min Qty: 1 | 9141 |
|
$14.2700 / $16.7900 | Buy Now |
Part Details for AD7294-2BSUZ
AD7294-2BSUZ CAD Models
AD7294-2BSUZ Part Data Attributes
|
AD7294-2BSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7294-2BSUZ
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026ABD, TQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AD7294-2BSUZ
This table gives cross-reference parts and alternative options found for AD7294-2BSUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7294-2BSUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV401AIDWPG4 | Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-SO PowerPAD -40 to 125 | Texas Instruments | AD7294-2BSUZ vs DRV401AIDWPG4 |
DRV401AIDWPRG4 | Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-SO PowerPAD -40 to 125 | Texas Instruments | AD7294-2BSUZ vs DRV401AIDWPRG4 |