-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7294BCPZ-ND
|
DigiKey | IC ADC/DAC 12BIT 22.22K 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
42 In Stock |
|
$16.2656 / $22.7500 | Buy Now |
DISTI #
584-AD7294BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit,Multi-Channel, ADC,DAC wt Temp IC RoHS: Compliant | 31 |
|
$16.2600 / $22.7500 | Buy Now |
|
Analog Devices Inc | 12-Bit,Multi-Channel, ADC,DAC Min Qty: 1 Package Multiple: 1 | 9 |
|
$10.8300 / $22.7500 | Buy Now |
|
Rochester Electronics | AD7294 - 12-Bit Monitor and Control System With Multichannel Adc, Dacs, Temperature Sensor, and Current Sense RoHS: Compliant Status: Active Min Qty: 1 | 2435 |
|
$14.4700 / $17.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7294BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7294BCPZ
Analog Devices Inc
12-Bit Monitor and Control System with Multichannel ADC, DACs, Temperature Sensor, and Current Sense
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |