There are no models available for this part yet.
Overview of AD7339BS-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7339BS-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 5 V Integrated High Speed Adc/Quad DAC System ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2150 |
|
$12.0500 / $14.1700 | Buy Now |
CAD Models for AD7339BS-REEL by Analog Devices Inc
Part Data Attributes for AD7339BS-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-52
|
Pin Count
|
52
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQFP-G52
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP52,.52SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.39 mm
|
Supply Current-Max (Isup)
|
45 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Related Parts for AD7339BS-REEL
-
AD7339BSZ-REELOther Analog ICs
-
AD7827BRZ-REEL7Analog to Digital Converters
-
AD8594AR-REELOperational Amplifiers
-
AD7395ARU-REEL7Digital to Analog Converters
-
AD5750ACPZ-REELPeripheral Drivers
-
ADM3066EBRMZ-R7Line Driver or Receivers
-
ADG5434BRUZMultiplexers or Switches
-
ADM1022ARQZPower Management Circuits
-
AD73422BB-80Digital Signal Processors