AD7381BCPZ-RL7
Analog Devices Inc
Description: 4MSPS Dual Simultaneous Sampling, 14-BIT SAR ADC, Differential Input

Overview of AD7381BCPZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7381BCPZ-RL Analog Devices 4MSPS 14-bit Dual Differential
AD7381BCPZ-RL7 Analog Devices 4MSPS 14-bit Dual Differential

Price & Stock for AD7381BCPZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7381BCPZ-RL7CT-ND
DigiKey IC ADC 14BIT SAR 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1825
In Stock
  • 1 $23.5700
  • 10 $19.9500
  • 1,500 $19.9500
$19.9500 / $23.5700 Buy Now
DISTI # 584-AD7381BCPZ-RL7
Mouser Electronics Analog to Digital Converters - ADC 4MSPS 14-bit Dual Differential SAR ADC RoHS: Compliant 1372
  • 1 $20.1100
  • 10 $19.7500
  • 25 $19.6000
  • 100 $19.4500
  • 250 $19.3000
  • 500 $19.1600
$19.1600 / $20.1100 Buy Now
Analog Devices Inc 4MSPS 14-bit Dual Differential Min Qty: 1 Package Multiple: 1500 3369
  • 1 $23.5700
  • 10 $19.9500
  • 1,000 $15.9600
  • 1,500 $19.9500
$15.9600 / $23.5700 Buy Now
DISTI # AD7381BCPZ-RL7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $20.8700
$20.8700 Buy Now

CAD Models for AD7381BCPZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7381BCPZ-RL7 by Analog Devices Inc

AD7381BCPZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-16
Pin Count
16
Manufacturer Package Code
CP-16-45
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-01-30
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
3.4 V
Analog Input Voltage-Min
-2.49 V
Conversion Time-Max
0.19 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
4 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. AD7381BCPZ-RL7
    Analog Devices Inc
    4MSPS Dual Simultaneous Sampling, 14-BIT SAR ADC, Differential Input
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7381BCPZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7381BCPZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7381BCPZ-RL7 would you like to use for your alert(s)?
  • Please alert me when AD7381BCPZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7381BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7381BCPZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7381BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7381BCPZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7381BCPZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: