Part Details for AD74-1236GY-5 by Quantum Storage Systems
Overview of AD74-1236GY-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD74-1236GY-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7594
|
Newark | Add-On Kit, 5 Shelf, 36" X 12" X 74"/Gry, Shelving Unit Type:Wire Shelving, Height:74", Width:12", Length:36", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr74-1236Gy-5 Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD74-1236GY-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$426.8400 | Buy Now |