There are no models available for this part yet.
Overview of AD7415ART-0REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7415ARTZ-0REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7415ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7415ARTZ-1500RL7 | Analog Devices | SMBus/12C 10-bit digital temp |
CAD Models for AD7415ART-0REEL by Analog Devices Inc
Part Data Attributes for AD7415ART-0REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSOP5/6,.11,37
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.15 mm
|
Body Length or Diameter
|
2.9 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
10
|
Number of Terminals
|
5
|
Operating Current-Max
|
1.2 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Coefficient
|
NEGATIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Termination Type
|
SOLDER
|
Alternate Parts for AD7415ART-0REEL
This table gives cross-reference parts and alternative options found for AD7415ART-0REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ART-0REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7415ART-0500RL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD7415ART-0REEL vs AD7415ART-0500RL7 |
AD7415ARTZ-1REEL | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415ARTZ-1REEL |
AD7415SRT-0REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415SRT-0REEL7 |
AD7415ARTZ-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415ARTZ-0REEL |
AD7415SRT-3REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415SRT-3REEL7 |
AD7415SRT-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415SRT-1REEL7 |
AD7415ART-1500RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415ART-1500RL7 |
AD7415ARTZ-0REEL7 | Digital Output Temperature Sensor | Analog Devices Inc | AD7415ART-0REEL vs AD7415ARTZ-0REEL7 |
AD7415ART-0REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ART-0REEL vs AD7415ART-0REEL7 |
Related Parts for AD7415ART-0REEL
-
ACS710KLATR-6BB-TOther Analog ICs
-
AD7415ART-0REEL7Temperature Sensors
-
AD7451BRM-REEL7Analog to Digital Converters
-
AD629ARZ-R7Operational Amplifiers
-
AD7397AR-REELDigital to Analog Converters
-
AD5203AR10Digital Potentiometers
-
AD623BR-REEL7Instrumentation Amplifiers
-
AD680ARVoltage References
-
AD608AROther Telecom ICs