Part Details for AD743JR by Analog Devices Inc
Overview of AD743JR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD743JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16 | 30 |
|
$5.8500 / $13.5000 | Buy Now |
Part Details for AD743JR
AD743JR CAD Models
AD743JR Part Data Attributes:
|
AD743JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD743JR
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
Alternate Parts for AD743JR
This table gives cross-reference parts and alternative options found for AD743JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD743JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD743JR-16-REEL | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JR vs AD743JR-16-REEL |
AD743JR-16 | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD743JR vs AD743JR-16 |
AD743KR-16-REEL | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD743JR vs AD743KR-16-REEL |
AD743KR-16 | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD743JR vs AD743KR-16 |
AD743JR-16 | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JR vs AD743JR-16 |
AD743JR-16-REEL7 | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JR vs AD743JR-16-REEL7 |
AD743KR-16-REEL7 | OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD743JR vs AD743KR-16-REEL7 |
AD743JRZ-16 | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD743JR vs AD743JRZ-16 |