-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5929
|
Newark | Op-Amp, 4.5Mhz, 70Deg C, Wsoic-16 Rohs Compliant: Yes |Analog Devices AD743JRZ-16-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$16.9300 / $21.8200 | Buy Now |
DISTI #
505-AD743JRZ-16-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$15.4828 / $20.9800 | Buy Now |
DISTI #
584-AD743JRZ-16-R7
|
Mouser Electronics | Precision Amplifiers IC, OP AMP, AD743JR IC RoHS: Compliant | 998 |
|
$14.4800 / $20.9800 | Buy Now |
|
Analog Devices Inc | IC, OP AMP, AD743JR IC Min Qty: 1 Package Multiple: 400 | 6080 |
|
$9.8900 / $20.9800 | Buy Now |
DISTI #
26633904
|
Verical | Op Amp Single Ultra Low Noise Amplifier ±18V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 6000 |
|
$14.1286 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1500uV Offset-Max, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$12.2600 / $14.4200 | Buy Now |
DISTI #
4296512RL
|
element14 Asia-Pacific | OP-AMP, 4.5MHZ, 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 10 Container: Reel | 400 |
|
$14.6874 / $20.3586 | Buy Now |
DISTI #
4296512
|
element14 Asia-Pacific | OP-AMP, 4.5MHZ, 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$14.6874 / $22.1530 | Buy Now |
DISTI #
4296512RL
|
Farnell | OP-AMP, 4.5MHZ, 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 400 |
|
$13.9739 / $19.3600 | Buy Now |
DISTI #
4296512
|
Farnell | OP-AMP, 4.5MHZ, 70DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 400 |
|
$13.9739 / $21.0675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD743JRZ-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD743JRZ-16-REEL7
Analog Devices Inc
Ultralow Noise BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0064 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD743JRZ-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD743JRZ-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD743JR-16 | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD743JRZ-16-REEL7 vs AD743JR-16 |
AD743JR-16-REEL | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JRZ-16-REEL7 vs AD743JR-16-REEL |
AD743JR-16-REEL7 | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JRZ-16-REEL7 vs AD743JR-16-REEL7 |
AD743JR-16 | Ultralow Noise BiFET Op Amp | Analog Devices Inc | AD743JRZ-16-REEL7 vs AD743JR-16 |
AD743JRZ-16 | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD743JRZ-16-REEL7 vs AD743JRZ-16 |