-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, Software Configurable Input/Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD74412RBCPZ-RL7CT-ND
|
DigiKey | QUAD CHANNEL FLEXI IO, 16-BIT AD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1427 In Stock |
|
$14.0446 / $20.3400 | Buy Now |
DISTI #
584-AD74412RBCPZ-RL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Quad-Channel, Software Configurable Input/Output RoHS: Compliant | 5386 |
|
$12.5100 / $20.3400 | Buy Now |
|
Analog Devices Inc | Quad Channel Flexi IO, 16-bit Min Qty: 1 Package Multiple: 750 | 1036 |
|
$9.5900 / $20.3400 | Buy Now |
|
Ameya Holding Limited | 1036 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD74412RBCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD74412RBCPZ-RL7
Analog Devices Inc
Quad-Channel, Software Configurable Input/Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |