Part Details for AD744AH by Analog Devices Inc
Overview of AD744AH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD744AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic | 904 |
|
$3.3626 / $9.6075 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic | 206 |
|
$5.2841 / $9.6075 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic | 48 |
|
$7.3852 / $11.9760 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3645 |
|
$4.2600 / $5.0200 | Buy Now |
Part Details for AD744AH
AD744AH CAD Models
AD744AH Part Data Attributes
|
AD744AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744AH
Analog Devices Inc
IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD744AH
This table gives cross-reference parts and alternative options found for AD744AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2522/883 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD744AH vs HA2-2522/883 |
AD547LH | OP-AMP, 250uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD744AH vs AD547LH |
5962-8988002GX | OP-AMP, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | AD744AH vs 5962-8988002GX |
5962D9568501VGA | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD744AH vs 5962D9568501VGA |
5962-8988001GX | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | AD744AH vs 5962-8988001GX |
EHA2-2522/883B | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | AD744AH vs EHA2-2522/883B |