Part Details for AD744AQ by Analog Devices Inc
Overview of AD744AQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744AQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 31 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
66560 In Stock |
|
$9.7700 | Buy Now |
DISTI #
AD744AQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 31 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 3RECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 48 | 720 |
|
$11.9100 / $30.0400 | Buy Now |
|
Rochester Electronics | AD744 - Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8 RoHS: Not Compliant Status: Active Min Qty: 1 | 66560 |
|
$8.3800 / $9.8600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 13MHZ 8CDIP | 720 |
|
RFQ |
Part Details for AD744AQ
AD744AQ CAD Models
AD744AQ Part Data Attributes
|
AD744AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744AQ
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for AD744AQ
This table gives cross-reference parts and alternative options found for AD744AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744JCHIPS | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744AQ vs AD744JCHIPS |
SPMH14A-3000 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | AD744AQ vs SPMH14A-3000 |
2-1658694-2 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | AD744AQ vs 2-1658694-2 |