Part Details for AD744BQ by Analog Devices Inc
Overview of AD744BQ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744BQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 24 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
151307 In Stock |
|
$13.0100 | Buy Now |
DISTI #
AD744BQ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 24 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 48 | 0 |
|
$15.8600 / $39.9100 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Ceramic, DIP | 4 |
|
$20.8178 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Ceramic, DIP | 33 |
|
$13.1258 / $15.9638 | Buy Now |
|
Rochester Electronics | AD744 - Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 RoHS: Not Compliant Status: Active Min Qty: 1 | 151307 |
|
$11.1700 / $13.1400 | Buy Now |
Part Details for AD744BQ
AD744BQ CAD Models
AD744BQ Part Data Attributes
|
AD744BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744BQ
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for AD744BQ
This table gives cross-reference parts and alternative options found for AD744BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954302PA | IC OP-AMP, 1000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD744BQ vs 5962-8954302PA |