Part Details for AD744JN by Rochester Electronics LLC
Overview of AD744JN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD744JN
AD744JN CAD Models
AD744JN Part Data Attributes:
|
AD744JN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD744JN
Rochester Electronics LLC
OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 13000 | |
Width | 7.62 mm |
Alternate Parts for AD744JN
This table gives cross-reference parts and alternative options found for AD744JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744JN | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD744JN vs AD744JN |
AD744JNZ | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JN vs AD744JNZ |
AD744JRZ | OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD744JN vs AD744JRZ |