-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 500 ns Settling BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD744JNZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$7.3613 / $11.6200 | Buy Now |
DISTI #
584-AD744JNZ
|
Mouser Electronics | Precision Amplifiers PRECISION BIPOLAR OP AMP RoHS: Compliant | 436 |
|
$9.7500 / $11.6200 | Buy Now |
|
Analog Devices Inc | PRECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 50 | 1 |
|
$7.3613 / $11.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$3.3900 / $17.8200 | Buy Now |
|
Quest Components | 148 |
|
$13.3728 / $18.8055 | Buy Now | |
|
Rochester Electronics | AD744 - Precision, 500 ns Settling BiFET Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$9.3700 / $11.0300 | Buy Now |
DISTI #
AD744JNZ
|
TME | IC: operational amplifier, 13MHz, Ch: 1, DIP8, ±4.5÷18VDC, tube Min Qty: 50 | 0 |
|
$8.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD744JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744JNZ
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |