Part Details for AD744TH/883B by Analog Devices Inc
Overview of AD744TH/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744TH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD744TH/883B-ND
|
DigiKey | IC OPAMP BIFET PREC TO99-8 Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1602 In Stock |
|
$93.4900 | Buy Now |
DISTI #
AD744TH/883B-ND
|
DigiKey | IC OPAMP BIFET PREC TO99-8 Min Qty: 4 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | PRECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.6500 / $119.4100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIFET, MBCY8 RoHS: Not Compliant Status: Active Min Qty: 1 | 1602 |
|
$80.2300 / $94.3900 | Buy Now |
Part Details for AD744TH/883B
AD744TH/883B CAD Models
AD744TH/883B Part Data Attributes
|
AD744TH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744TH/883B
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Manufacturer Package Code | H-08-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for AD744TH/883B
This table gives cross-reference parts and alternative options found for AD744TH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744TH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744TH | OP-AMP, 500uV OFFSET-MAX, 13MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD744TH/883B vs AD744TH |
AD744SH | OP-AMP, 1000uV OFFSET-MAX, 13MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD744TH/883B vs AD744SH |
LF155AH883 | IC OP-AMP, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | AD744TH/883B vs LF155AH883 |
AD744BH | IC OP-AMP, 500 uV OFFSET-MAX, 13 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD744TH/883B vs AD744BH |