Part Details for AD745JR-16-REEL by Analog Devices Inc
Overview of AD745JR-16-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD745JRZ-16-REEL7 | Analog Devices | IC, OP AMP, AD745JR IC | |
AD745JRZ-16-REEL | Analog Devices | IC, OP AMP, AD745JR IC | |
AD745JRZ-16 | Analog Devices | IC, OP AMP, AD745JR IC |
Price & Stock for AD745JR-16-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5751 |
|
$6.3100 / $7.4300 | Buy Now |
Part Details for AD745JR-16-REEL
AD745JR-16-REEL CAD Models
AD745JR-16-REEL Part Data Attributes
|
AD745JR-16-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD745JR-16-REEL
Analog Devices Inc
IC OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 12.5 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
Alternate Parts for AD745JR-16-REEL
This table gives cross-reference parts and alternative options found for AD745JR-16-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD745JR-16-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD745JRZ-16-REEL7 | Ultralow Noise, High Speed, BiFET Op Amp | Analog Devices Inc | AD745JR-16-REEL vs AD745JRZ-16-REEL7 |
AD745JR-16-REEL | OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD745JR-16-REEL vs AD745JR-16-REEL |
AD745JR-16 | Ultralow Noise, High Speed, BiFET Op Amp | Analog Devices Inc | AD745JR-16-REEL vs AD745JR-16 |
AD745JRZ-16 | OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | AD745JR-16-REEL vs AD745JRZ-16 |
AD745JR-16-REEL7 | IC OP-AMP, 1500 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | AD745JR-16-REEL vs AD745JR-16-REEL7 |