Part Details for AD746AQ by Rochester Electronics LLC
Overview of AD746AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD746AQ
AD746AQ CAD Models
AD746AQ Part Data Attributes:
|
AD746AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD746AQ
Rochester Electronics LLC
DUAL OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 13000 | |
Width | 7.62 mm |
Alternate Parts for AD746AQ
This table gives cross-reference parts and alternative options found for AD746AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD746AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD746SQ | DUAL OP-AMP, 1500uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Analog Devices Inc | AD746AQ vs AD746SQ |
AD746AQ | AD746: Dual Precision, 500 ns Settling, BiFET Op Amp, 8 ld CerDIP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | AD746AQ vs AD746AQ |
AD746SQ/883B | DUAL OP-AMP, 1500uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | AD746AQ vs AD746SQ/883B |
AD746SQ/883B | Dual Precision, 500 ns Settling, BiFET Op Amp | Analog Devices Inc | AD746AQ vs AD746SQ/883B |