-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision, 500 ns Settling, BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9461
|
Newark | Op-Amp, 13Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:13Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD746JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$9.8900 / $12.7200 | Buy Now |
DISTI #
505-AD746JRZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
579 In Stock |
|
$8.3688 / $13.2100 | Buy Now |
DISTI #
584-AD746JRZ
|
Mouser Electronics | Precision Amplifiers DUAL PREC BIFET OP AMP IC RoHS: Compliant | 560 |
|
$9.1100 / $12.0200 | Buy Now |
|
Analog Devices Inc | DUAL PREC BIFET OP AMP IC Min Qty: 1 Package Multiple: 98 | 214 |
|
$6.2300 / $13.2100 | Buy Now |
|
Ameya Holding Limited | AD746JRZ 运算放大器, 13MHz, 8针 SOIC封装 | 214 |
|
RFQ | |
|
ComSIT USA | DUAL PRECISION, 500 NANO SECONDS SETTLING, BIFET OP AMP Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 4 |
|
RFQ | |
DISTI #
4019488
|
element14 Asia-Pacific | OP-AMP, 13MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 167 |
|
$9.5479 / $12.8358 | Buy Now |
DISTI #
4019488
|
Farnell | OP-AMP, 13MHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 167 |
|
$9.1369 / $11.8413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD746JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD746JRZ
Analog Devices Inc
Dual Precision, 500 ns Settling, BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD746JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD746JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD746JRZ-REEL | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD746JRZ vs AD746JRZ-REEL |
AD746JR-REEL | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD746JRZ vs AD746JR-REEL |
AD746JR-REEL7 | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD746JRZ vs AD746JR-REEL7 |
AD746JRZ | DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD746JRZ vs AD746JRZ |
AD746JR | DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD746JRZ vs AD746JR |