Part Details for AD746SQ by Analog Devices Inc
Overview of AD746SQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD746SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP | 4 |
|
$60.2598 / $63.4314 | Buy Now |
|
Quest Components | OP-AMP | 3 |
|
$51.5550 | Buy Now |
|
Quest Components | OP-AMP | 2 |
|
$51.5550 | Buy Now |
|
Rochester Electronics | AD746 - Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$34.3700 / $40.4300 | Buy Now |
Part Details for AD746SQ
AD746SQ CAD Models
AD746SQ Part Data Attributes
|
AD746SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD746SQ
Analog Devices Inc
DUAL OP-AMP, 1500uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 65000 | |
Width | 7.62 mm |
Alternate Parts for AD746SQ
This table gives cross-reference parts and alternative options found for AD746SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD746SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD746SQ | DUAL OP-AMP, 1500uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | AD746SQ vs AD746SQ |
AD746BQ | AD746: Dual Precision, 500 ns Settling, BiFET Op Amp, 8 ld CerDIP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | AD746SQ vs AD746BQ |
AD746AQ | AD746: Dual Precision, 500 ns Settling, BiFET Op Amp, 8 ld CerDIP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | AD746SQ vs AD746AQ |
AD746SQ/883B | Dual Precision, 500 ns Settling, BiFET Op Amp | Analog Devices Inc | AD746SQ vs AD746SQ/883B |