Part Details for AD7542GBQ by Analog Devices Inc
Overview of AD7542GBQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7542GBQ | Analog Devices | 12-BIT CMOS DAC IC |
Price & Stock for AD7542GBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7542GBQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6256 In Stock |
|
$101.0200 | Buy Now |
DISTI #
AD7542GBQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$87.4125 / $114.6800 | Buy Now |
DISTI #
584-AD7542GBQ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT CMOS DAC IC RoHS: Not Compliant | 5 |
|
$87.4500 / $116.9800 | Buy Now |
|
Analog Devices Inc | 12-BIT CMOS DAC IC Package Multiple: 1 | 1101 |
|
$76.3600 / $114.6800 | Buy Now |
|
Rochester Electronics | AD7542 - 12-BIT CMOS D/A CONVERTER RoHS: Not Compliant Status: Active Min Qty: 1 | 3867 |
|
$86.6800 / $101.9800 | Buy Now |
DISTI #
AD7542GBQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$91.4400 / $104.9000 | Buy Now |
Part Details for AD7542GBQ
AD7542GBQ CAD Models
AD7542GBQ Part Data Attributes
|
AD7542GBQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7542GBQ
Analog Devices Inc
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7542GBQ
This table gives cross-reference parts and alternative options found for AD7542GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | Micro Power Systems | AD7542GBQ vs MP7542BD |
AD7542BQ | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542GBQ vs AD7542BQ |
MX7542KN | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542GBQ vs MX7542KN |
MX7542GKN+ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD7542GBQ vs MX7542GKN+ |
PM7542AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | AD7542GBQ vs PM7542AQ |
PM7542AQ | IC DUAL, PARALLEL, 4 BITS INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP16, 0.300 INCH, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7542GBQ vs PM7542AQ |
AD7542GKNZ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AD7542GBQ vs AD7542GKNZ |
AD7542KN | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | Analog Devices Inc | AD7542GBQ vs AD7542KN |
AD7542BQ | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | Rochester Electronics LLC | AD7542GBQ vs AD7542BQ |
MX7542BD | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | AD7542GBQ vs MX7542BD |