Part Details for AD7545AKP-REEL by Analog Devices Inc
Overview of AD7545AKP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7545AKP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5140 |
|
$10.8300 / $12.7400 | Buy Now |
Part Details for AD7545AKP-REEL
AD7545AKP-REEL CAD Models
AD7545AKP-REEL Part Data Attributes
|
AD7545AKP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545AKP-REEL
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AD7545AKP-REEL
This table gives cross-reference parts and alternative options found for AD7545AKP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545AKP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545AKP+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7545AKP-REEL vs MX7545AKP+ |
PM7545FPC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7545AKP-REEL vs PM7545FPC |
AD7545AKPZ-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545AKP-REEL vs AD7545AKPZ-REEL |
PM7545FPC | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545AKP-REEL vs PM7545FPC |
AD7545AKPZ-REEL | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | AD7545AKP-REEL vs AD7545AKPZ-REEL |
MX7545AKP+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7545AKP-REEL vs MX7545AKP+T |
AD7545AKPZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545AKP-REEL vs AD7545AKPZ |
MX7545ALP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | AD7545AKP-REEL vs MX7545ALP |
PM7545FPC | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | AD7545AKP-REEL vs PM7545FPC |
MX7545ALP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7545AKP-REEL vs MX7545ALP |