Part Details for AD7572ALN10 by Analog Devices Inc
Overview of AD7572ALN10 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7572ALN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7572A - LC2MOS Complete, High Speed 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3045 |
|
$31.3400 / $36.8700 | Buy Now |
Part Details for AD7572ALN10
AD7572ALN10 CAD Models
AD7572ALN10 Part Data Attributes
|
AD7572ALN10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7572ALN10
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 10.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7572ALN10
This table gives cross-reference parts and alternative options found for AD7572ALN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7572ALN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1272-3ACN#PBF | 12-Bit, 3µs, 250kHz Sampling A/D Converter | Analog Devices Inc | AD7572ALN10 vs LTC1272-3ACN#PBF |
LTC1272-3CCN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | AD7572ALN10 vs LTC1272-3CCN#PBF |
LTC1272-3CCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | AD7572ALN10 vs LTC1272-3CCN |
LTC1272-3ACN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | AD7572ALN10 vs LTC1272-3ACN#PBF |
LTC1272-3CCN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | AD7572ALN10 vs LTC1272-3CCN |