Part Details for AD7592DITE/883B by Analog Devices Inc
Overview of AD7592DITE/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD7592DITE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7592DITE/883B-ND
|
DigiKey | DUAL SPST LATCH UP PROOF SWITCH Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
573 In Stock |
|
$58.1000 | Buy Now |
|
Rochester Electronics | AD7592 - Dual SPDT Latch Up Proof Switch with Overvoltage Protection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 573 |
|
$49.8700 / $58.6700 | Buy Now |
Part Details for AD7592DITE/883B
AD7592DITE/883B CAD Models
AD7592DITE/883B Part Data Attributes
|
AD7592DITE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7592DITE/883B
Analog Devices Inc
IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 350 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7592DITE/883B
This table gives cross-reference parts and alternative options found for AD7592DITE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7592DITE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7592DITE | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | AD7592DITE/883B vs AD7592DITE |
AD7592DITE/883B | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD7592DITE/883B vs AD7592DITE/883B |