Part Details for AD760AQ by Analog Devices Inc
Overview of AD760AQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD760AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9490
|
Newark | Da Converter, 18Bit, Dip, Resolution (Bits):18Bit, Sampling Rate:-, Data Interface:Parallel, Serial, Spi, Supply Voltage Range:14.25V To 15.75V, Adc/Dac Case Style:Cdip, No. Of Pins:28Pins, Input Channel Type:Serial Rohs Compliant: No |Analog Devices AD760AQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL, PARALLEL, 8 BITS INPUT LOADING, CDIP28 | 3 |
|
$205.9875 | Buy Now |
|
Rochester Electronics | AD760 - 16/18-Bit Self-Calibrating Serial/Byte DACPORT RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$119.5500 / $140.6400 | Buy Now |
Part Details for AD760AQ
AD760AQ CAD Models
AD760AQ Part Data Attributes
|
AD760AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD760AQ
Analog Devices Inc
16/18-Bit Self-Calibrating Serial/Byte DACPORT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Manufacturer Package Code | Q-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0011% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 13 µs | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |