-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Signal Conditioning ADC with Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7710ANZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7000
|
Newark | Adc, 24-Bit, Dip-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices AD7710ANZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.9400 / $59.8700 | Buy Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA IC Package Multiple: 15 | 2340 |
|
$32.6400 / $62.3900 | Buy Now |
DISTI #
AD7710ANZ
|
TME | IC: A/D converter, AFE, Ch: 2, 24bit, 1028sps, 5÷10V, DIP24 Min Qty: 1 | 0 |
|
$41.6000 / $53.4000 | RFQ |
|
ComSIT USA | SIGNAL CONDITIONING ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP24 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
AD7710ANZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$50.6200 / $56.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7710ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7710ANZ
Analog Devices Inc
CMOS, 24-Bit Signal Conditioning ADC with Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-095AG, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.45 mm | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7710ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7710ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7710AN | Analog Devices Inc | Check for Price | CMOS, 24-Bit Signal Conditioning ADC with Current Source | AD7710ANZ vs AD7710AN |
AD7710AQ | Analog Devices Inc | Check for Price | CMOS, 24-Bit Signal Conditioning ADC with Current Source | AD7710ANZ vs AD7710AQ |