-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 MSPS, 24-Bit, 100 dB Sigma-Delta ADC with On-Chip Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7760BSVZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7032
|
Newark | Adc, 24Bit, 2.5Msps, Tqfp-Ep-64, Resolution (Bits):24Bit, Sampling Rate:2.5Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7760BSVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.2300 / $67.9600 | Buy Now |
|
Analog Devices Inc | 2.5MSPS, 18/20 BIT SIGMA DELTA Package Multiple: 1 | 0 |
|
$40.1800 / $71.7400 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7760BSVZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$52.5400 / $58.5500 | Buy Now |
|
LCSC | 2.5V5.25V 24Bit TQFP-64-EP(10x10) Analog to Digital Converters (ADC) ROHS | 10 |
|
$86.6942 / $90.6349 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT 2.5MSPS 64TQFP | 1090 |
|
$90.2778 / $107.6389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7760BSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7760BSVZ
Analog Devices Inc
2.5 MSPS, 24-Bit, 100 dB Sigma-Delta ADC with On-Chip Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026ACD-HD, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SV-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -3.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7760BSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7760BSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7760BSV | Analog Devices Inc | Check for Price | IC 1-CH 20-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | AD7760BSVZ vs AD7760BSV |