-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 2-Channel 24-Bit Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7787BRMZ | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si | |
AD7787BRMZ-RL | Analog Devices | 2 Cha 24-Bit Ult Low Power, Si |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7051
|
Newark | Adc, 24Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices AD7787BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$10.0800 / $15.0600 | Buy Now |
DISTI #
505-AD7787BRMZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4996 In Stock |
|
$8.8750 / $13.9100 | Buy Now |
DISTI #
584-AD7787BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Cha 24-Bit Ult Low Power, Sig Delta IC RoHS: Compliant | 5504 |
|
$8.8900 / $16.1800 | Buy Now |
|
Analog Devices Inc | 2 Cha 24-Bit Ult Low Power, Si Package Multiple: 50 | 2350 |
|
$6.5100 / $13.9100 | Buy Now |
DISTI #
AD7787BRMZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 120sps, 2.5÷5.25V, MSOP10 Min Qty: 1 | 0 |
|
$11.6000 / $16.1000 | RFQ |
DISTI #
AD7787BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.2800 / $9.9200 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT 2CH LP SIG 10MSOP | 6000 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7787BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7787BRMZ
Analog Devices Inc
Low Power, 2-Channel 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.15 V | |
Analog Input Voltage-Min | 0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7787BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7787BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7787BRMZ-RL | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRMZ vs AD7787BRMZ-RL |
AD7787BRM-REEL | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRMZ vs AD7787BRM-REEL |
AD7787BRM | Low Power, 2-Channel 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7787BRMZ vs AD7787BRM |