-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD790JNZ | Analog Devices | HIGH SPEED COMPARATOR IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9838
|
Newark | Comparator, Dip-8, 0 To 70Deg C, Comparator Type:High Speed, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:4V To 7V, 4.5V To 7V, 4.5V To 33V, Ic Case/Package:Dip, Qualification:-Rohs Compliant: Yes |Analog Devices AD790JNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$13.6200 / $18.8300 | Buy Now |
DISTI #
AD790JNZ-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
187 In Stock |
|
$9.9125 / $19.1600 | Buy Now |
DISTI #
584-AD790JNZ
|
Mouser Electronics | Analog Comparators HIGH SPEED COMPARATOR IC RoHS: Compliant | 1046 |
|
$11.3300 / $17.8600 | Buy Now |
|
Analog Devices Inc | HIGH SPEED COMPARATOR IC Package Multiple: 50 | 1050 |
|
$7.5300 / $19.1600 | Buy Now |
DISTI #
25631032
|
Verical | Comparator Single R-R O/P ±16.5V/7V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 900 |
|
$9.3980 | Buy Now |
DISTI #
83151738
|
Verical | Comparator Single R-R O/P ±16.5V/7V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 30 |
|
$21.4256 | Buy Now |
DISTI #
67511007
|
Verical | Comparator Single R-R O/P ±16.5V/7V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2237 | Americas - 10 |
|
$9.3980 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD790JNZ
|
TME | IC: comparator, fast, Cmp: 1, 30ns, 4.5÷33V, THT, DIP8, tube Min Qty: 1 | 0 |
|
$13.1600 / $17.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD790JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790JNZ
Analog Devices Inc
Fast, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 4.44 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD790JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD790SCHIPS | IC COMPARATOR, 1500 uV OFFSET-MAX, UUC8, DIE-8, Comparator | Analog Devices Inc | AD790JNZ vs AD790SCHIPS |
AD790SQ | Fast, Precision Comparator | Analog Devices Inc | AD790JNZ vs AD790SQ |