-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7121
|
Newark | Comparator, Nsoic-8, 0 To 70Deg C, Comparator Type:High Speed, Precision, No. Of Channels:1Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:4V To 7V, 4.5V To 7V, 4.5V To 33V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices AD790JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$9.1100 / $13.1700 | Buy Now |
DISTI #
AD790JRZ-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1986 In Stock |
|
$8.0867 / $12.7700 | Buy Now |
DISTI #
584-AD790JRZ
|
Mouser Electronics | Analog Comparators HIGH SPEED COMPARATOR IC RoHS: Compliant | 11327 |
|
$8.8100 / $12.7600 | Buy Now |
|
Analog Devices Inc | HIGH SPEED COMPARATOR IC Min Qty: 1 Package Multiple: 98 | 398 |
|
$5.7200 / $12.7700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | AD790 - Fast, Precision Comparator RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$7.4600 / $8.7800 | Buy Now |
DISTI #
AD790JRZ
|
TME | IC: comparator, fast, Cmp: 1, 30ns, 4.5÷33V, SMT, SO8, tube Min Qty: 1 | 0 |
|
$8.8400 / $12.4000 | RFQ |
|
ComSIT USA | FAST, PRECISION COMPARATOR Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8 RoHS: Compliant | Europe - 32 |
|
RFQ | |
DISTI #
AD790JRZ
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 98 | 0 |
|
$7.8700 / $8.4200 | Buy Now |
|
Win Source Electronics | Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N Tube / IC COMPARATOR PREC W/LATCH 8SOIC | 8900 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD790JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790JRZ
Analog Devices Inc
Fast, Precision Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD790JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD790JR-REEL7 | Fast, Precision Comparator | Analog Devices Inc | AD790JRZ vs AD790JR-REEL7 |
AD790JR | Fast, Precision Comparator | Analog Devices Inc | AD790JRZ vs AD790JR |
AD790JRZ-REEL7 | Fast, Precision Comparator | Analog Devices Inc | AD790JRZ vs AD790JRZ-REEL7 |