Amplifier Circuits
AD790KN
Analog Devices Inc
Description: IC COMPARATOR, 500 uV OFFSET-MAX, 45 ns RESPONSE TIME, PDIP8, MINI, PLASTIC, DIP-8, Comparator

Overview of AD790KN by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD790KN by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ
DISTI # AD790KN
Direct Components, Inc.   798
RFQ

CAD Models for AD790KN by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD790KN by Analog Devices Inc

AD790KN
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
MINI, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
4.5 µA
Bias Current-Max (IIB) @25C
3.5 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
45 ns
Seated Height-Max
4.44 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AD790KN
    Analog Devices Inc
    IC COMPARATOR, 500 uV OFFSET-MAX, 45 ns RESPONSE TIME, PDIP8, MINI, PLASTIC, DIP-8, Comparator
    VS

Related Parts for AD790KN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD790KN by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD790KN by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD790KN would you like to use for your alert(s)?
  • Please alert me when AD790KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD790KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD790KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD790KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD790KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD790KN by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: